• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ledlenser H5R Work LED (monochrome) Headlamp rechargeable 500 lm 2 h 502194

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

LedLenser head lamp H5R Work

  • 2 luminosity + 500 lumen Boost function
  • Lamp head can be swiveled by 160°
  • Dimmable
  • Water- and dust-proof

Technical specifications

  • Boost luminous flux 500 lm, beam range 200 m.
  • charging time 3.5 h approx.
  • Temperature range -20 to +40 °C
  • Drop tested from 3 m height
  • Light color 3700 to 4400 Kelvin
  • Protection class IP67
Luminous flux (range)

500 lm - 999.9 lm

Product type

Headlamp

Bulb type

LED (monochrome)

Light duration (max.)

2 h

Power supply (LOV)

rechargeable

Batteries

3.7 V, 1800 mAh Li-ion battery (included)

Factory colour

Black

Weight

188 g

Dim

(Ø) 38 mm

No. of bulbs

1

Light duration (low)

45 h

Illumination range (high)

200 m

Illumination range (low)

30 m

Illumination range (medium)

150 m

Luminous flux (high)

500 lm

Luminous flux (low)

15 lm

Luminous flux (medium)

300 lm

(Ø)

38 mm

Waterproof

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2281064 Ledlenser H5R Work LED (monochrome) Headlamp rechargeable 500 lm 2 h 502194

User & Safety Instructions

User & Safety Instructions 2281064 Ledlenser H5R Work LED (monochrome) Headlamp rechargeable 500 lm 2 h 502194

Description

The compact, rechargeable H5R Work is the reliable working headlight with particularly natural
Color reproduction and neutral white, flicker-free light. Thanks to Wheel Switch and patentiertem³ Advanced Focus System
it can be dimmed and focused easily. Its protective elements on the front glass and battery as well as the strong
They are resistant to dust and water and are suitable for numerous demanding applications in industry and trade.

This text is machine translated.

Features

  • 2 luminosity + Boost function
  • Lamp head can be rotated by 160°
  • dimmable Advanced focus system
  • Headband adjustable and washable
  • Headband with non-slip inner side
  • impact-resistant
  • Water and dust proof
  • High power LED installed
  • Magnetic charge system
  • Temperature control system

Scope of delivery

  • H5R Work
  • Headband
  • Accumulator
  • Magnetic charging cable
  • Focus protective ring
  • Mounting clips
  • Transparent silicone head tape
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 118.97€ 116.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)