
Number
Headlamp Ledlenser iH8 R
Highlights & Details
- 3 light modes
- Transport safety
- Number of accessories
Technical specifications
- Working temperature range: -20 to 40 °C
- Break test (height): 1 m
- Lamp head pivoting angle: 65°
- Charging time: 6 hours
- Protection class IP X4
- Luminous flux (range)
500 lm - 999.9 lm
- Product type
Headlamp
- Bulb type
LED (monochrome)
- Light duration (max.)
120 h
- Power supply (LOV)
rechargeable
- Factory colour
Black
Yellow
- Weight
158 g
- No. of bulbs
1
- Operating voltage
3.7 V
- Light duration (low)
10 h
- Light duration (medium)
15 h
- Illumination range (high)
150 m
- Illumination range (low)
20 m
- Illumination range (medium)
100 m
- Luminous flux (high)
600 lm
- Luminous flux (low)
10 lm
- Luminous flux (medium)
250 lm
- Material
Aluminium
Plastic
- Features
Detachable
Washable
USB interface
Adjustable
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1628970 Ledlenser iH8R LED (monochrome) Headlamp rechargeable 600 lm 120 h 500912
User & Safety Instructions
User & Safety Instructions 1628970 Ledlenser iH8R LED (monochrome) Headlamp rechargeable 600 lm 120 h 500912
Warranty Terms
Warranty Terms 1628970 Ledlenser iH8R LED (monochrome) Headlamp rechargeable 600 lm 120 h 500912
Description
This text is machine translated.
Features
- Helmet mounting bracket for easy mounting on the safety helmet
- Long-lasting efficiency thanks to especially long battery life
- USB charging system provides for a short charging time
- Bright light-weight of only 158 g weight
- Problem-free operation even with gloves with extra focus ring
- Detachable, elastic and washable headband.
Scope of delivery
- Headlamp Ledlenser iH8 R
- Battery set
- Focus Ring
- Belt holder
- Helmet mount
- Headband
- USB cable
- User manual.

