• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LEDmaxx 105868 Bulb holder E-27 230 V 100 W

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

37 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEDmaxx lamp holder E27

  • 10er set
  • Incl. Eyelet and luster terminal

Technical specifications

Product type

Bulb holder

E-27

n.rel.

Max. power

100 W

Suitable for

E27

Factory colour

Black

Operating voltage

230 V

Documents & Downloads

Datasheet

Datasheet 2203600 LEDmaxx 105868 Bulb holder E-27 230 V 100 W

User & Safety Instructions

User & Safety Instructions 2203600 LEDmaxx 105868 Bulb holder E-27 230 V 100 W

Conformity certificate

Conformity certificate 2203600 LEDmaxx 105868 Bulb holder E-27 230 V 100 W

Description

The construction can be used with all E27 bulbs (up to 100 watts power). Since it does not have a lampshade, it can be used very flexibly and can be mounted quickly.
Use this favorable type of lighting when changing the owner or tenant of a property. Or temporarily install this socket during renovation.

This text is machine translated.

What kind of Light Bulb Holders are you looking for?

More interesting products

(*All information is plus legal VAT)