• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LEDmaxx 9801S Bulb holder E14 250 V 40 W

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Lamp holder E14 with switch 3.5m cable plug black

  • E14
  • 3.5m cable
  • With switch

Technical specifications

Product type

Bulb holder

E14

Type

Lamp holder with switch and plug

Max. power

40 W

Suitable for

Interior units

Factory colour

Black

Operating voltage

250 V

Cable length

3.5 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3451739 LEDmaxx 9801S Bulb holder E14 250 V 40 W

Description

This lamp socket with E14-socket is fitted with an integrated switch, a 3.5 meter long cable and a plug. It offers a flexible lighting solution for use in different areas, such as workshops, basements, garages or at home work. Thanks to the long cable and the easy handling the lamp can be used quickly and easily at almost any place.

This text is machine translated.

What kind of Light Bulb Holders are you looking for?

More interesting products

(*All information is plus legal VAT)