• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LEDmaxx 9802W Bulb holder E-27 250 V 60 W

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lamp holder E27 with switch 3.5m cable plug white

  • E27
  • 3.5m cable
  • With switch

Technical specifications

Product type

Bulb holder

E-27

Type

Lamp holder with switch and plug

Max. power

60 W

Suitable for

Interior units

Factory colour

White

Operating voltage

250 V

Cable length

3.5 m

Documents & Downloads

Datasheet

Datasheet 3451740 LEDmaxx 9802W Bulb holder E-27 250 V 60 W

User & Safety Instructions

User & Safety Instructions 3451740 LEDmaxx 9802W Bulb holder E-27 250 V 60 W

Description

This lamp socket with E27-socket is fitted with an integrated switch, a 3.5 meter long cable and a plug. It offers a versatile lighting solution for use in different areas, such as workshops, basements, garages or at home work. The long cable and the simple installation enable a flexible use at almost every place.

This text is machine translated.

What kind of Light Bulb Holders are you looking for?

More interesting products

(*All information is plus legal VAT)