• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LEDmaxx S14DSIS Bulb holder S14d 230 V 60 W

EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Socket for S14d line lamp with switch, silver

  • Up to 60 W max.
  • With on/off switch
  • Protection class: IP20
  • This text is machine translated.

Technical specifications

Product type

Bulb holder

S14d

n.rel.

Max. power

60 W

Factory colour

Silver

Operating voltage

230 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1663689 LEDmaxx S14DSIS Bulb holder S14d 230 V 60 W

What kind of Light Bulb Holders are you looking for?

More interesting products

(*All information is plus legal VAT)