• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LEDVANCE 4058075617889 4058075617889 LED outdoor wall light LED (monochrome) Built-in LED 13 W White

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SF CIRC 250 V 13W 840 IP44

  • Power= 13 W Total luminous flux= 960 lm Colour temperature= 4000 K Neutral white

Technical specifications

Product type

LED outdoor wall light

Type

Circular

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

13 W

13 W

4000 K

Colour

Neutral white

960 lm

Total luminous flux

960 lm

Light features

Incl. ballast

Protection class

I

IP44

Factory colour

White

Material

Steel

Weight

340 g

Dim

(Ø x H) 250 mm x 91 mm

n.rel.

Light bulb included

Yes

Width

0 mm

Height

91 mm

Length

250 mm

(Ø)

250 mm

Colour temperature (min.)

4000 K

No

Radiation angle

120°

Operating current

100 mA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2825630 LEDVANCE 4058075617889 4058075617889 LED outdoor wall light LED (monochrome) Built-in LED 13 W White

User & Safety Instructions

User & Safety Instructions 2825630 LEDVANCE 4058075617889 4058075617889 LED outdoor wall light LED (monochrome) Built-in LED 13 W White

Warranty Terms

Warranty Terms 2825630 LEDVANCE 4058075617889 4058075617889 LED outdoor wall light LED (monochrome) Built-in LED 13 W White

Description

Wall and ceiling light with IP44. Protection type IP44 (ceiling-mount), IP 20 (wall-mount). Impact strength: IK03 Metal housing, PMMA cover. Ambient temperature range during operation: -20…+40 °C. For indoor use only, not suitable for outdoor use. Inner lighting with high light yield. Up to 55% energy savings as compared to lamps using compact fluorescent lamps. Quick and easy installation. Very homogeneous light. Hallways. Stairs. Bathroom. Entrance. Replacement cover available optionally.

This text is machine translated.

Features

  • Wall and ceiling light with IP44Protection type IP44 (ceiling-mount), IP 20 (wall-mount)Impact strength: IK03Metal housing, PMMA coverAmbient temperature range during operation: -20…+40 °C.For indoor use only, not suitable for outdoor useInner lighting with high light yieldUp to 55% energy savings as compared to lamps using compact fluorescent lampsSimple and fast installationVery homogeneous lightHallwaysStairsBathroomEntranceReplacement cover available optionally.

Scope of delivery

  • SURFACE CIRCULAR 250 13W 840 IP44
  • User manual.

More interesting products

(*All information is plus legal VAT)