• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz Ergo Cosy Laptop stand Height-adjustable

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Leitz ergo Cozy notebook stands

  • Laptop stands with ergonomic design for maximum comfort at your workplaceIdeal for sitting or standing work to further improve overall health and support active workingSelect the optimal height to view your laptop screen comfortably at eye-levelLaptop stands support the flow of air through their position and protect the battery and other components against overheatingThe height-adjustable laptop stand has four height settings, from 162 mm to 195 mm, depending on the model, which can be adjusted quickly and easilyThe compact footprint makes it an ideal laptop stand for desksCan be folded together for easy storage when not in useThe rubber-coated elements and an integrated holder ensure a secure and stable fit so that your laptop remains in place

Technical specifications

Product type

Laptop stand

Features

Height-adjustable

Suitable for

33,0 cm (13")

33,8 cm (13,3")

34,3 cm (13,5")

35,6 cm (14")

35,8 cm (14,1")

38,1 cm (15")

39,1 cm (15,4")

39,6 cm (15,6")

40,6 cm (16")

41,7 cm (16,4")

43,2 cm (17")

Show more
Weight

380 g

Width

312 mm

Height

50 mm

Factory colour

Yellow

Dim

(L x W x H) 247 x 312 x 50 mm

Depth

300 mm

Length

247 mm

Keyboard layout

German, QWERTZ

Wireless charging

No

Max. height

176 mm

Height (min.)

162 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2753664 Leitz Ergo Cosy Laptop stand Height-adjustable

Description

The Leitz ergo Cosy laptop stand increases the screen in your laptop and thus increases your visual comfort and posture. Using a laptop stand also promotes airflow and keeps the laptop battery and other components cool to maintain a high level of performance. With its minimalist design and matte colors, this stylish laptop stand improves your health and well-being by creating the perfect active work setup with ease. Combine it with other Leitz ergo Cozy products for an inviting and flexible workspace that keeps you moving all day.

This text is machine translated.

Features

  • Suitable for laptops from 33 cm (13") to 43.2 cm (17")This product should be used with an external keyboard and mouse (sold separately)The Leitz ergo Cosy series combines style with premium quality to create a healthy and active working environment

What kind of Laptop Stands, Laptop Coolers are you looking for?

More interesting products

(*All information is plus legal VAT)