
Highlights & Details
Leitz IQ 6M Protect premium paper shredder,P5,6 sheets,quiet(55dBA),10min continuous operation,18L container (8095)
- 10 minutes of continuous operation - Ideal for use in the home office
- Quiet operating sound (55 dB) for concentrated operation
- LED warning light indicates overheating and paper overload
- Anti-paper jam technology for continuous shredding
- Simple shredding thanks to automatic Start-Stop-Function
- Removable 10 Litre waste container with sight window
- LED indicates when the waste container is full
Technical specifications
- Tank capacity: 18 l (175 sheets)
- Product type
Document shredder
- Protection class
Protection class 3 (high security level, top-secret information)
- Security level
P-5
- Cutting type
Micro-cut
- Strip/particle size
2 x 15 mm
- Cutting width (max.)
220 mm
- No. of pages (max.)
6 sheet
- Collector
18 l
- Also shreds
Staples
Paper clips
- Cutting speed
1.8 m/min
- Noise emission (max.)
55 dB
- Width
204 mm
- Height
355 mm
- Depth
351 mm
- Weight
6.93 kg
- Factory colour
White
- Operating voltage
230 V / AC
- Dim
(W x H x D) 204 x 355 x 351 mm
- Safety level
5
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2446289 Leitz IQ 6M Protect Premium P5 Document shredder Micro-cut 2 x 15 mm 18 l No. of pages (max.): 6 sheet Safety level (doc
Warranty Terms
Warranty Terms 2446289 Leitz IQ 6M Protect Premium P5 Document shredder Micro-cut 2 x 15 mm 18 l No. of pages (max.): 6 sheet Safety level (doc
Description
This text is machine translated.
Features
- Document shredder supports compliance with the GDPR, use of Leitz oil sheets (80070000)
Scope of delivery
- Device, operating instructions



































