• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz IQ 8X Protect Premium P4 Document shredder 8 sheet Particle cut 4 x 40 mm P-4 14 l Also shreds Staples, Paper clip

1/7
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Leitz IQ 8X Protect Premium shredder

  • Paper shredder with manual paper feed for up to 8 sheets (80 g/m²)
  • Very quiet operation - for a quiet working environment (with regular use of Leitz oil sheets)
  • Clean and fast emptying with the practical 14-liter removable waste container with a capacity of up to 125 sheets. The level can be checked through the transparent window.
  • 2 + 1 year warranty (also on cutting shafts) - Register to receive your additional warranty year
  • 'P4' security level for paper shredders, illustrated by shredded paper strips and a paperclip on a green background.
  • 'Three white Leitz paper shredders in a modern office with the Red Dot Award 2021 logo in the background.'

Technical specifications

Product type

Document shredder

Protection class

Protection class 2 (medium security level, confidential data)

Security level

P-4

Cutting type

Particle cut

Strip/particle size

4 x 40 mm

Cutting width (max.)

220 mm

No. of pages (max.)

8 sheet

Collector

14 l

Also shreds

Staples

Paper clips

Cutting speed

1.8 m/min

Noise emission (max.)

55 dB

Width

204 mm

Height

355 mm

Depth

351 mm

Weight

5.2 kg

Factory colour

White

Operating voltage

230 V / AC

Dim

(W x H x D) 204 x 355 x 351 mm

Safety level

4

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2446285 Leitz IQ 8X Protect Premium P4 Document shredder 8 sheet Particle cut 4 x 40 mm P-4 14 l Also shreds Staples, Paper clip

Warranty Terms

Warranty Terms 2446285 Leitz IQ 8X Protect Premium P4 Document shredder 8 sheet Particle cut 4 x 40 mm P-4 14 l Also shreds Staples, Paper clip

Description

This extremely quiet Leitz file shredder is ideal for quiet working environments and enables undisturbed working. The practical, retractable 14-liter container enables a quick and clean emptying and due to its compact size it fits almost in every room in the house or under the office desk. The operation is simple and intuitive thanks to Touch-Control, so you can easily cut up to 8 sheets of A4 paper in one operation. Protect your personal and business data with this P4 security-level shredder and at the same time bring some style to your home or office!

This text is machine translated.

Features

  • The compact, slim format means that the stylish shredder takes up little space and is therefore ideal for home office.
  • The P4 particle cut security level provides high security even for sensitive data.
  • Anti-jam technology for continuous shredding - stops automatically and returns the paper if too much has been entered
  • Continuous runtime of 10 minutes - ideal for occasional use at home or in the office. The LED indicator indicates when the shredder needs to stop to cool down.
  • Touch Control: Easy and intuitive to use.
  • Also shreds staples and paper clips

More interesting products

(*All information is plus legal VAT)