• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz IQ Autofeed Office 150 P4 Document shredder 150 sheet Particle cut 4 x 30 mm P-4 44 l Also shreds Paper clips, Sta

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 499.00 / piece)
€ 499.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Document shredder IQ Autofeed Office 150 P4 Particle cut 4 x 30 mm 44 l

  • Autofeed function for 150 sheets A4, manual paper feed for up to 8 sheets (80 g/m²)
  • Very quiet operation - for a quiet working environment (With regular use of Leitz oil sheets)
  • Anti-jam technology for continuous shredding - stops automatically and returns the paper if too much is loaded
  • Safety level DIN P4 particle cut (4 x 30 mm)
  • Touch Control: Easy and intuitive to use
  • Also shreds credit cards, staples and paper clips
  • 'Ultra Quiet' symbol: Green circle with a face and finger on lips. White border, indicates low-noise operation.
  • White paper strips symbolise document shredding, next to a green area with 'P4' and a paperclip, representing a security level.

Technical specifications

Product type

Document shredder

Protection class

Protection class 2 (medium security level, confidential data)

Security level

P-4

Cutting type

Particle cut

Strip/particle size

4 x 30 mm

Cutting width (max.)

220 mm

No. of pages (max.)

150 sheet

Collector

44 l

Also shreds

Paper clips

Staples

Credit cards

Cutting speed

1.8 m/min

Noise emission (max.)

55 dB

Width

434 mm

Height

617 mm

Depth

365 mm

Weight

15.34 kg

Factory colour

White

Operating voltage

230 V / AC

Dim

(W x H x D) 434 x 617 x 365 mm

Safety level

4

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2361823 Leitz IQ Autofeed Office 150 P4 Document shredder 150 sheet Particle cut 4 x 30 mm P-4 44 l Also shreds Paper clips, Sta

Conformity certificate

Conformity certificate 2361823 Leitz IQ Autofeed Office 150 P4 Document shredder 150 sheet Particle cut 4 x 30 mm P-4 44 l Also shreds Paper clips, Sta

Description

Fully automatic shredder from Leitz with unique function for clean emptying of the waste container. So intelligent that it works completely independantly. Simply insert your paper stack (including staples and paper clips), close the lid and start your day. ideal for use in offices. Confidential security and excellent performance with this paper-free, quiet and long-running (30 minutes) autofeed shredder. Automatically shredder 150 A4 sheets in P4 security level small particles (4 x 28 mm) into the generous 44 liter container at once. Simple and intuitive to use thanks to touch control.

Unique function for clean emptying of the waste container (cutting shafts run backwards briefly after each shredding process), in order to prevent paper snip falling behind the container when pulling out.

Continuous running time of 30 minutes so that the maximum number of sheets of the paper chamber can be shredded in one pass. The energy saving ECO sleep mode is activated after 3 minutes of non-use.

This text is machine translated.

Features

  • Infrared sensor indicator for full waste container: If the waste container is 80% full, a flashing light is triggered, which tells the user to empty the waste container soon
  • Large, removable waste container with 44 liters capacity to shred the entire contents of the paper chamber in one go
  • 365 (W) x 618 (H) x 430 (D) mm

Scope of delivery

  • Leitz IQ Autofeed Office 150 shredder

More interesting products

(*All information is plus legal VAT)