
Number
Total (€ 575.00 / piece)
€ 575.00
incl. VAT
Only 2 Piece(s) available
Highlights & Details
Leitz IQ Paper Shredder Office Pro, P4 particle cut, quiet (55 dBA), 4 hours continuous operation, 30L container (8006)
- 240 minutes of continuous operation - Ideal for use in the open plan office
- 4 wheels enable a flexible and comfortable working
- Quiet operating sound (55 dB) for concentrated operation
- LED warning light indicates overheating and paper overload
- Anti-paper jam technology for continuous shredding
- Simple shredding thanks to automatic Start-Stop-Function
- Removable 30 Litre waste container with sight window
- LED indicates when the waste container is full
Technical specifications
- Tank capacity: 30 l (275 sheets)
- Product type
Document shredder
- Protection class
Protection class 2 (medium security level, confidential data)
- Security level
P-4
- Cutting type
Particle cut
- Strip/particle size
4 x 40 mm
- Cutting width (max.)
240 mm
- No. of pages (max.)
15 sheet
- Collector
30 l
- Also shreds
Staples
Paper clips
- Cutting speed
1.8 m/min
- Noise emission (max.)
55 dB
- Width
406 mm
- Height
589 mm
- Depth
320 mm
- Weight
22.0 kg
- Factory colour
White
- Operating voltage
230 V / AC
- Dim
(W x H x D) 406 x 589 x 320 mm
- Safety level
4
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2181134 Leitz IQ Office Pro P4 Document shredder Particle cut 4 x 40 mm 30 l No. of pages (max.): 15 sheet Safety level (documen
Description
The Leitz IQ Office Pro document shredder (80060000) offers high security (P-4), quiet operation (58 dB) and an anti-paper jam technology. It shredders up to 20 sheets simultaneously and has a 30 liter waste container. Ideal for everyday use in the office
This text is machine translated.
This text is machine translated.
Features
- Document shredder supports compliance with the GDPR, use of Leitz oil sheets (80070000)
Scope of delivery
- Device, operating instructions



































