• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz IQ OptiMax Office P5 Document shredder 10 sheet Micro-cut 2 x 15 mm P-5 35 l Also shreds Paper clips, Staples

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 355.00 / piece)
€ 355.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Leitz IQ Opmax Office P5

  • 120 minute continuous operation
  • Crushing up to 10 sheets at the same time
  • 35 liter container
  • Intuitive rotating LED-display

Technical specifications

Product type

Document shredder

Protection class

Protection class 3 (high security level, top-secret information)

Security level

P-5

Cutting type

Micro-cut

Strip/particle size

2 x 15 mm

Cutting width (max.)

220 mm

No. of pages (max.)

10 sheet

Collector

35 l

Also shreds

Paper clips

Staples

Cutting speed

1.8 m/min

Width

406 mm

Height

589 mm

Depth

320 mm

Weight

15.0 kg

Factory colour

White

Operating voltage

230 V / AC

Dim

(W x H x D) 406 x 589 x 320 mm

Safety level

5

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3332241 Leitz IQ OptiMax Office P5 Document shredder 10 sheet Micro-cut 2 x 15 mm P-5 35 l Also shreds Paper clips, Staples

Description

The Leitz iq OptiMax document shredder offers an innovative and elegant solution for document shredding and also ensures exceptional document security and for a good feeling. This high-safety DIN P5 document shredder effortlessly shreds up to 10 sheets of A4 into tiny pieces at once. The IQ OptiMax has the world's first and unique rotating container technology that effectively increases container capacity by +33%*. The rotating collection container ensures a flat and even distribution of the paper and prevents the paper snippets from rising up to a tip. Thus, an additional 140 A4 sheets can be crushed before it must be emptied. Thanks to the innovative rotation technology, the container does not need to be removed and shaken. The level indicator only lights up when the tank is really full and reaches 100% of its capacity. The generous 35 liter container holds up to 550 sheets of A4 and glows blue during operation. The intuitive rotating LED display has red warning lights for different conditions like "container full" and "door open". The Leitz IQ OptiMax can be used in many ways thanks to its extremely quiet operation, its slim design and impressive durability. Continuous operation of 120 minutes. Colour white. *Leitz IQ OptiMax tested with and without rotating container technology.

This text is machine translated.

Features

  • Shreds up to 10 sheets of A4 paper (80 g/m²) in just 10 seconds in highly secure P5-compliant microcuts.
  • The unique rotating container technology maximizes the capacity of the container by +33%* and facilitates clean emptying. *Leitz IQ OptiMax tested with and without rotating container technology.
  • The generous 35 liter container holds up to 550 sheets of A4 paper before it needs to be emptied; +33% more capacity than a container without rotation technology (+140 sheets A4).
  • Dynamically rotating LED display with full container indicators, open door, overheating and overload.
  • Ultra-soft operation - for a quiet working environment (with regular use of Leitz oil papers)
  • Reduces staples and paper clips without having to remove them first.
  • Continuous run time of 2 hours / 120 minutes - complete, continuous crushing, Ideal for use in the office.
  • The anti-paper jam technology ensures that the document shredder stops automatically and returns the paper if too much paper is inserted.
  • Thanks to its round design the shredder does not need much space and thus fits optimally in narrow spaces.
  • With four high-quality castors, it can be easily moved to different places.

Scope of delivery

  • Leitz IQ Opmax Office P5

More interesting products

(*All information is plus legal VAT)