• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz IQ Slim Home Office P4 Document shredder 10 sheet Particle cut 4 x 28 mm P-4 23 l Also shreds Staples, Paper clips

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Document shredder IQ Slim Home Office P4 Particle cut 4 x 28 mm 23 l

  • Works quietly - can also be used in quiet working environments
  • Shreds up to 10 DIN-A4 pages at once - ideal for occasional use in the home office
  • With anti-jam technology: If too many pages are loaded at once, the device stops and automatically returns the paper
  • Can be used in continuous operation for 6 minutes - ideal for occasional use. If the device has to cool down, an LED signal lights up
  • Shredder speed 1.8 meters per minute
  • Touch Control: Easy and intuitive to use
  • Easy to empty. With its 23 liters, the collection container holds up to 225 DIN A4 pages
  • Shreds office and staples
  • Various security levels of shredder material: P6+ (blue), P5+ (brown), P5 (pink), P4 (green), with locked symbols.

Technical specifications

Product type

Document shredder

Protection class

Protection class 2 (medium security level, confidential data)

Security level

P-4

Cutting type

Particle cut

Strip/particle size

4 x 28 mm

Cutting width (max.)

220 mm

No. of pages (max.)

10 sheet

Collector

23 l

Also shreds

Staples

Paper clips

Cutting speed

1.8 m/min

Noise emission (max.)

58 dB

Width

375 mm

Height

255 mm

Depth

370 mm

Weight

6.5 kg

Factory colour

White

Operating voltage

230 V / AC

Dim

(W x H x D) 375 x 255 x 370 mm

Safety level

4

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2181129 Leitz IQ Slim Home Office P4 Document shredder 10 sheet Particle cut 4 x 28 mm P-4 23 l Also shreds Staples, Paper clips

Description

The compact, slim format means that the stylish shredder takes up little space and is therefore ideal for home office. The device is easy to use thanks to Touch Control and anti-paper jam technology. The P4 security level offers high security even with sensitive data. 10 DIN A4 pages can be shredded at once; the generous collection container contains 23 liters.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)