
Lenovo ThinkVision P34w-20 LED EEC G (A - G) 86.7 cm (34.14 inch) 3440 x 1440 p 21:9 4 ms DisplayPort, Audio line out, H
Highlights & Details
Lenovo ThinkVision P34w-20 LED
- Screen size 86.7 cm (34.14 inch) UWQHD, 3440 x 1440 p;Response time: 4 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: DisplayPort, Audio line out, HDMI™, USB C®, USB A (USB 3.2 1st gen);Height adjustable, Tiltable, Swivelling, Pivoted, VESA Mount 100 x 100 mm, Blue light screen filter, Flicker-free technology
Technical specifications
- Product type
LED
- Resolution (max.)
3440 x 1440 p
- Screen size diagonal (cm)
86.7 cm
- Screen size diagonal (inches)
34.14 inch
- Screen size diagonal (inches)
34 inch
- Image format
21:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
4 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
3000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.233 mm
- Factory colour
Black
- Interfaces
DisplayPort
Audio line out
HDMI™
USB C®
USB A (USB 3.2 1st gen)
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- No. of USB 3.2
3 x
- No. of USB 3.0 ports
2 x
- Features
Height adjustable
Tiltable
Swivelling
Pivoted
VESA Mount 100 x 100 mm
Blue light screen filter
Flicker-free technology
- Inclination
-5/+35
- Adjustable height
135 mm
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Curved monitor
Yes
- Width
817 mm
- Height
469 mm
- Depth
245 mm
- Weight
10.8 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 817 x 469 x 245 mm
- Display size
33 inch - 37 inch
- Display type
LED backlit
- Range of uses
Office
Home
Gaming
Media
- Display resolution mode
UWQHD
- Wall mounting option
100 x 100 mm VESA standard
G (A - G)
- Display
86.7 cm (34.14 inch)
- Screen resolution
UWQHD (3440 x 1440 Pixel)
- Display (cm)
86.7 cm
39 kWh/year
- Power consumption (ON)
250 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2827890 Lenovo ThinkVision P34w-20 LED EEC G (A - G) 86.7 cm (34.14 inch) 3440 x 1440 p 21:9 4 ms DisplayPort, Audio line out, H
Description
This text is machine translated.
Features
- VA-panel and high resolution (3,440 x 1,440 pixels)Large screen size of 86.4 cmEye-friendly blue light filter as well as flicker-free technologyDigital HDMI and display connections, USB port
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























