• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo ThinkVision T24i-30 LED EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 4 ms DisplayPort, Audio line out, HD

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lenovo ThinkVision T24i-30 LED

  • Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 4 msEnergy efficiency rating (calc): E (A - G)
  • Interfaces: DisplayPort, Audio line out, HDMI™, USB A (USB 3.0), VGA;Height adjustable, Tiltable, Swivelling, Pivoted, VESA Mount 100 x 100 mm, Blue light screen filter, Flicker-free technology, Portrait view

Technical specifications

Product type

LED

Resolution (max.)

1920 x 1080 p

Screen size diagonal (cm)

60.5 cm

Screen size diagonal (inches)

23.8 inch

Screen size diagonal (inches)

24 inch

Image format

16:9

Panel technology

IPS LED

Touchscreen (display)

No

Frame rate

60 Hz

Response time

4 ms

Brightness

250 cd/m²

Contrast ratio (dyn)

3000000 : 1

Static contrast ratio

1000 : 1

Dot pitch

0.274 mm

Factory colour

Black

Interfaces

DisplayPort

Audio line out

HDMI™

USB A (USB 3.0)

VGA

No. of DisplayPort

1 x

No. of HDMI ports

1 x

No. of USB ports

4 x

No. of VGA ports

1 x

Features

Height adjustable

Tiltable

Swivelling

Pivoted

VESA Mount 100 x 100 mm

Blue light screen filter

Flicker-free technology

Portrait view

Inclination

-5/+23

Adjustable height

155 mm

Angular position

180°

Power consumption (standby)

0.5 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Screen coating

Anti-glare

Curved monitor

No

Width

539 mm

Height

348 mm

Depth

199 mm

Weight

5.4 kg

Power supply (details)

100 - 240 V

Dim

(W x H x D) 539 x 348 x 199 mm

Display size

24 inch - 29 inch

Display type

LED backlit

Range of uses

Office

Home

Display resolution mode

Full HD

Wall mounting option

100 x 100 mm VESA standard

E (A - G)

Display

60.5 cm (23.8 inch)

Screen resolution

Full HD (1920 x 1080 Pixel)

Display (cm)

60.5 cm

15 kWh/year

Power consumption (off)

0.3 W

Power consumption (ON)

14 W

Device depth (without stand)

49 mm

Display properties

IPS

Display resolution

1920 x 1080 Pixel

Microphone

No

Height (without base)

321.4 mm

100 x 100 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2831368 Lenovo ThinkVision T24i-30 LED EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 4 ms DisplayPort, Audio line out, HD

User & Safety Instructions

User & Safety Instructions 2831368 Lenovo ThinkVision T24i-30 LED EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 4 ms DisplayPort, Audio line out, HD

Information

Information 2831368 Lenovo ThinkVision T24i-30 LED EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 4 ms DisplayPort, Audio line out, HD

Security datasheet

Security datasheet 2831368 Lenovo ThinkVision T24i-30 LED EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 4 ms DisplayPort, Audio line out, HD

Description

Performance all day thanks to the ThinkVision T24i-30. With the help of the FHD-display with in-plane switching and almost frameless apertures you can increase your efficiency. The ThinkVision T24i-30 is also suitable for professional use because it minimizes eye fatigue and strain. Various options for connecting to other peripherals support easy data transfer and reception. This well thought-out screen not only keeps your desk tidy, but also provides ergonomic benefits for users who spend many hours at work.

This text is machine translated.

Scope of delivery

  • Cable
  • Quick guide.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.