
LG Electronics 75QNED80A6A.AEU QNED-TV 189 cm 75 inch EEC D (A - G) Black
Highlights & Details
LG QNED AI 75QNED80A6A 190.5 cm (75") 4K Ultra HD Smart-TV WLAN black
- Screen size diagonal: 189 cm (75 inch)
- Ultra HD (3840 x 2160 Pixel)
- Reception: DVB-S2
- Energy efficiency rating (calc): D (A - G)
- Image enhancement: 60 Hz
- Recording function:
Technical specifications
- HD type 4K Ultra HD
- Screen technology: QNED
- DIGITAL SIGNAL FORMAT SYSTEM DVB-S2 DVB-T DVB-T2
- Installed operating system: WebOS
- WLAN-standards Wi-Fi 5 (802.11ac)
- HDMI version 2.1
- Energy efficiency class (HDR): G
- Features
Amazon Alexa compatibility
Apple AirPlay/AirPlay 2 compatibility
QNED-TV
HDR
- Product type
QNED-TV
- Screen size diagonal (inches)
75 inch
- Frame rate
60 Hz
- Image enhancement
60 Hz
- Reception
DVB-S2
- Display size
61 inch - 75 inch
- Network/internet function
Bluetooth®
WiFi
Apple AirPlay 2
Amazon Alexa
AI-Features
LAN
- Wi-Fi
built-in
- No. of HDMI connections
3
- No. of USB ports
2 x
- Audio power (max.)
20 W
- Power consumption (standby)
0.5 W
- Image format
16:9
- Display technology
LED
400 x 300 mm
- Wall mounting option
Yes
- Factory colour
Black
- Width
1677 mm
- Height
1032 mm
- Depth
359 mm
- Height (without base)
965 mm
- Device depth (without stand)
30.9 mm
- Weight
34 kg
- Power supply (details)
100-240 V
D (A - G)
- Dim
(W x H x D) 1677 x 1032 x 359 mm
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
190.5 cm
- Screen size diagonal (cm)
189 cm
- Screen size diagonal (inches)
75 inch
- Bluetooth
5.1
- Bluetooth
Yes
- Display resolution
3840 x 2160 Pixel
- No. of HDMI ports
3 x
- Processor cores (No.)
4 x
- No. of USB A 2.0 ports
2 x
- HDR support
Yes
- 10/100/1000 Mbps ports
1 x
- Wi-Fi
Yes
- UKCA
yes
- Number of speakers
2
- Programming period
8 Tag(e)
- Weight (without stand)
33 kg
- Width (without stand)
1677 mm
- Ethernet LAN
yes
- Hotel mode
no
- Remote control included
yes
- VESA mounting
yes
- RMS rated power
20 W
- Energy saving mode
yes
- Built-in subwoofer
no
- Web browser
yes
- Digital audio optical out
1
- On Screen Display (OSD)
yes
- Picture-in-Picture
no
- Voice guide
yes
- Game mode
yes
- Teletext function
yes
- Works with Amazon Alexa
yes
- Electronic Programme Guide (EPG)
yes
- Basic hotel mode
yes
- PC in (D-Sub)
no
- RF ports quantity
2
- Common interface (CI)
yes
- Frameless design
yes
- Enhanced Audio Return Channel (eARC)
yes
- Apple AirPlay 2 support
yes
- Stand width
134.9 cm
- Energy consumption (SDR) per 1000 hours
85 kWh
- Energy consumption (HDR) per 1000 hours
170 kWh
- Stand depth
35.9 cm
- Introduction year
2025
- Multi View
yes
- TV Sound Mode Share
yes
- Desktop stand
yes
- LED backlight
yes
- Number of OSD languages
38
- Package weight
44 kg
- Common interface Plus (CI+)
yes
- Subtitles function
yes
- Audio Return Channel (ARC)
yes
- Internet TV
yes
- Smartphone/tablet remote support
yes
- Smart TV
yes
Documents & Downloads
Datasheet
Datasheet 3451602 LG Electronics 75QNED80A6A.AEU QNED-TV 189 cm 75 inch EEC D (A - G) Black
User & Safety Instructions
User & Safety Instructions 3451602 LG Electronics 75QNED80A6A.AEU QNED-TV 189 cm 75 inch EEC D (A - G) Black
Description
The unbelievably smart α7 Gen2 8K AI-processor
Thanks to significant performance improvements, the α7 Gen2 8K AI processor now delivers 4K image quality with better sharpness and depth than before.
More dynamic: QNED Colour Pro
With the new and unique LG Wide Color Gamut technology you can see incredibly lively and lively colors on your TV-screen.
4K Super upscaling brings every picture to life
AI Super Upscaling and Dynamic Tone Mapping Pro analyze the elements of each image to improve resolution, brightness, depth and clarity.
"AI Voice ID" and "My Profile" - perfectly synchronized with you
"LG AI Voice ID" knows the unique voice signature of each user and offers you personal visual recommendations as soon as you switch on the device and start talking.
Personalized images thanks to AI Picture Wizard
Advanced algorithms take into account your preferences by analyzing 1.6 billion picture options. Based on your picture selection, your TV will create a personalized picture for you only.
Find answers immediately with "AI Search"
The AI enabled by your voice commands understands your requests. Ask questions and get customized recommendations that meet your needs. You can also get additional results and solutions with Microsoft Copilot.
Resolve real-time requests with the "AI Chatbot"
Let the "AI Chatbot" help you solve your personal concerns. Just talk to your TV, because it can arrange your requests and respond accordingly.
Makes your AI-experience complete: The new AI Magic Remote remote with "AI Button"
Control your TV set easily with the AI Magic Remote control - without an additional device! Simple but powerful click, drag and drop functions make the use of webOS intuitive and thus easy to use.
A new upgrade every year with the award-winning webOS Re:New Program
Benefit from the latest features and software with annual upgrades.
Super slim design
Set a modern accent with an elegant, super-slim design, which fits harmonically in your room.
AI clear sound
The precise sound correction improves the sound clarity and provides an extraordinary sound experience.
Dynamic sound booster
AI provides the standard TV sound with more Power.
Simpler sound control with WOW interface
Use your sound bar comfortably from the television.
Exclusive holder
Get the best sound and style, the soundbar mounting fits your LG soundbar perfectly below your TV.
Making gaming fun
Experience peak performance with VRR. Play without annoying delays that will affect your score.
Filmmaker Ambient Mode
Experience movies and series the way the director intended - with the Filmmaker Ambient Mode with ambient light compensation, which adapts to the surroundings and keeps the picture as close as possible to the original.
The best QNED for movies
Bring movies to life in your home theater with immersive sound and the Filmmaker Ambient Mode, which adjusts to the ambient lighting to achieve a picture quality that meets the needs of filmmakers.
Filmmaker Ambient Mode
Experience movies and series the way the director intended - with the Filmmaker Ambient Mode with ambient light compensation, which adapts to the surroundings and keeps the picture as close as possible to the original.
Dolby Atmos
Let yourself be surrounded by true-to-life surround sound, which gives you the feeling of being right in the middle of the action.
This text is machine translated.
Features
- 4K QNED AI TV with dynamic QNED color display with LED backlight and advanced local dimming for pure colors
- α7 Gen8 4K AI processor with a wide range of AI features for the best possible image quality and sound quality
- Filmmaker Ambient mode for cinema-like entertainment
- WebOS 25 and AI Magic Remote remote control for convenient operation
- HGigG support for realistic HDR representation in games
Scope of delivery
- Remote control (batteries included)
- User manual.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































