• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LG Electronics 86QNED80A6A.AEU QNED-TV 217 cm 86 inch EEC E (A - G) Black

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2,059.00 / piece)
€ 2,059.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LG QNED AI 86QNED80A6A 2.18 m (86") 4K Ultra HD Smart-TV WLAN black

  • Screen size diagonal: 217 cm (86 inch)
  • Ultra HD (3840 x 2160 Pixel)
  • Reception: DVB-S2
  • Energy efficiency rating (calc): E (A - G)
  • Image enhancement: 60 Hz
  • Recording function:

Technical specifications

  • HD type 4K Ultra HD
  • Screen technology: QNED
  • DIGITAL SIGNAL FORMAT SYSTEM DVB-S2 DVB-T DVB-T2
  • Installed operating system: WebOS
  • WLAN-standards Wi-Fi 5 (802.11ac)
  • HDMI version 2.1
  • Energy efficiency class (HDR): G
Product type

QNED-TV

Screen size diagonal (inches)

86 inch

Frame rate

60 Hz

Image enhancement

60 Hz

Reception

DVB-S2

Display size

76 inch - 88 inch

Network/internet function

Bluetooth®

WiFi

Apple AirPlay 2

Amazon Alexa

AI-Features

LAN

Audio power (max.)

20 W

Power consumption (standby)

0.5 W

Image format

16:9

Display technology

LED

600 x 400 mm

Wall mounting option

Yes

Factory colour

Black

Width

1928 mm

Height

1175 mm

Depth

359 mm

Height (without base)

1108 mm

Device depth (without stand)

30.9 mm

Weight

51 kg

Power supply (details)

100-240 V

E (A - G)

Dim

(W x H x D) 1928 x 1175 x 359 mm

Screen resolution

Ultra HD (3840 x 2160 Pixel)

Display (cm)

218.4 cm

Screen size diagonal (cm)

217 cm

Screen size diagonal (inches)

86 inch

Bluetooth

5.1

Bluetooth

Yes

Display resolution

3840 x 2160 Pixel

No. of HDMI ports

3 x

Processor cores (No.)

4 x

No. of USB A 2.0 ports

2 x

HDR support

Yes

10/100/1000 Mbps ports

1 x

Wi-Fi

Yes

UKCA

yes

Number of speakers

2

Programming period

8 Tag(e)

Weight (without stand)

50 kg

Width (without stand)

1928 mm

Ethernet LAN

yes

Hotel mode

no

Remote control included

yes

VESA mounting

yes

RMS rated power

20 W

Energy saving mode

yes

Built-in subwoofer

no

Web browser

yes

Digital audio optical out

1

On Screen Display (OSD)

yes

Picture-in-Picture

no

Voice guide

yes

Game mode

yes

Teletext function

yes

Works with Amazon Alexa

yes

Electronic Programme Guide (EPG)

yes

Basic hotel mode

yes

PC in (D-Sub)

no

RF ports quantity

2

Common interface (CI)

yes

Frameless design

yes

Enhanced Audio Return Channel (eARC)

yes

Apple AirPlay 2 support

yes

Stand width

158.2 cm

Energy consumption (SDR) per 1000 hours

110 kWh

Energy consumption (HDR) per 1000 hours

222 kWh

Stand depth

35.9 cm

Introduction year

2025

Multi View

yes

TV Sound Mode Share

yes

Desktop stand

yes

LED backlight

yes

Number of OSD languages

38

Package weight

63.6 kg

Common interface Plus (CI+)

yes

Subtitles function

yes

Audio Return Channel (ARC)

yes

Internet TV

yes

Smartphone/tablet remote support

yes

Smart TV

yes

Documents & Downloads

Datasheet

Datasheet 3452007 LG Electronics 86QNED80A6A.AEU QNED-TV 217 cm 86 inch EEC E (A - G) Black

User & Safety Instructions

User & Safety Instructions 3452007 LG Electronics 86QNED80A6A.AEU QNED-TV 217 cm 86 inch EEC E (A - G) Black

Description


The unbelievably smart α7 Gen2 8K AI-processor

Thanks to significant performance improvements, the α7 Gen2 8K AI processor now delivers 4K image quality with better sharpness and depth than before.


More dynamic: QNED Colour Pro

With the new and unique LG Wide Color Gamut technology you can see incredibly lively and lively colors on your TV-screen.


4K Super upscaling brings every picture to life

AI Super Upscaling and Dynamic Tone Mapping Pro analyze the elements of each image to improve resolution, brightness, depth and clarity.


"AI Voice ID" and "My Profile" - perfectly synchronized with you

"LG AI Voice ID" knows the unique voice signature of each user and offers you personal visual recommendations as soon as you switch on the device and start talking.


Personalized images thanks to AI Picture Wizard

Advanced algorithms take into account your preferences by analyzing 1.6 billion picture options. Based on your picture selection, your TV will create a personalized picture for you only.


Find answers immediately with "AI Search"

The AI enabled by your voice commands understands your requests. Ask questions and get customized recommendations that meet your needs. You can also get additional results and solutions with Microsoft Copilot.


Resolve real-time requests with the "AI Chatbot"

Let the "AI Chatbot" help you solve your personal concerns. Just talk to your TV, because it can arrange your requests and respond accordingly.


Makes your AI-experience complete: The new AI Magic Remote remote with "AI Button"

Control your TV set easily with the AI Magic Remote control - without an additional device! Simple but powerful click, drag and drop functions make the use of webOS intuitive and thus easy to use.


A new upgrade every year with the award-winning webOS Re:New Program

Benefit from the latest features and software with annual upgrades.


Super slim design

Set a modern accent with an elegant, super-slim design, which fits harmonically in your room.


AI clear sound

The precise sound correction improves the sound clarity and provides an extraordinary sound experience.


Dynamic sound booster

AI provides the standard TV sound with more Power.


Simpler sound control with WOW interface

Use your sound bar comfortably from the television.


Exclusive holder

Get the best sound and style, the soundbar mounting fits your LG soundbar perfectly below your TV.


Making gaming fun

Experience peak performance with VRR. Play without annoying delays that will affect your score.


Filmmaker Ambient Mode

Experience movies and series the way the director intended - with the Filmmaker Ambient Mode with ambient light compensation, which adapts to the surroundings and keeps the picture as close as possible to the original.


The best QNED for movies

Bring movies to life in your home theater with immersive sound and the Filmmaker Ambient Mode, which adjusts to the ambient lighting to achieve a picture quality that meets the needs of filmmakers.


Filmmaker Ambient Mode

Experience movies and series the way the director intended - with the Filmmaker Ambient Mode with ambient light compensation, which adapts to the surroundings and keeps the picture as close as possible to the original.


Dolby Atmos

Let yourself be surrounded by true-to-life surround sound, which gives you the feeling of being right in the middle of the action.

This text is machine translated.

Features

  • 4K QNED AI TV with dynamic QNED color display with LED backlight and advanced local dimming for pure colors
  • α7 Gen8 4K AI processor with a wide range of AI features for the best possible image quality and sound quality
  • Filmmaker Ambient mode for cinema-like entertainment
  • WebOS 25 and AI Magic Remote remote control for convenient operation
  • HGigG support for realistic HDR representation in games

Scope of delivery

  • Remote control (batteries included)
  • User manual.

Hints

HDMI is a registered trademark of HDMI Licensing, LLC. The “CI Plus” Logo is a trademark of CI Plus LLP. All information provided is subject to change without notice. Design and functions are subject to change

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)