• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LGB 51092 PSU + power supply 230 V

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LGB switched-mode power supply 36VA IP65

  • 230 V, 36 VA
  • Euro plug, universal use
  • Water-jet proof IP 65

Technical specifications

Product type

PSU

Features

+ power supply

Operating voltage

230 V

36 VA

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2987122 LGB 51092 PSU + power supply 230 V

Description

Water-jet protected (IP 65) switching power supply for the power supply of the travel device 51099. Connection cable to mains with Euro plug. Used with 51099.

This text is machine translated.

What kind of Transformers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)