• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LightMe LM85228 LM85228 Night light Circular LED (monochrome)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

(LIGHTME)LED GBW Sensor night light

  • 3 light colors can be selected - Green/Blue/WhiteIncl. twilight sensor
  • This text is machine translated.

Technical specifications

Product type

Night light

Type

Circular

Power supply (LOV)

mains-powered

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

0.5 W

0.5 W

Total luminous flux

5 lm

Weight

110 g

Dim

(Ø x H) 82 mm x 72 mm

n.rel.

Height

72 mm

(Ø)

82 mm

30000 h

UKCA

not relevant

Description

Features

  • Switches ON automatically when it is dark, AND TURNS OFF when it is brightColour change (white/blue/green) by rotating the lamp crown.Ideal for use at home, in the stairwell, corridor, kitchen, etc.

Scope of delivery

  • GBW sensor night light
  • User manual.

More interesting products

(*All information is plus legal VAT)