• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink Network outlet Surface-mount RAL 7016 (semi-gloss), Light grey

1/8
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Outdoor surface-mounted socket for 2 RJ45 CAT.6A Keystone module, IP44

  • Outdoor socket for 1 or 2 Keystone modules
  • Unbreakable, weather-resistant casing
  • Protection type IP44 (closed, without patch cable)
  • For temperature range from -20° to +70°C.
  • Cable input from above, output from below
  • Practical hinged lid with labeling field
  • Suitable for cable diameters from 7 to 9.5 mm
  • Colour: Grey housing, anthracite flap
  • Keystone module not included

Technical specifications

Product type

Network outlet

Mounting type

Surface-mount

Factory colour

RAL 7016 (semi-gloss)

Light grey

Switch type function

Network junction box

Switch type component

Insert

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3735009 LogiLink Network outlet Surface-mount RAL 7016 (semi-gloss), Light grey

Description

The robust surface-mounted housing is designed for the installation of two RJ45 CAT.6/CAT.6A Keystone modules and has a removable adapter insert. This unbreakable box is suitable for use in tough conditions, for example in industrial environments. When closed, the housing conforms to protection class IP44.

This text is machine translated.

What kind of Nework Sockets (Surface-mount) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)