• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT A344032301213153 DiamantLD Multi S13 230 Diamond cutting disc Diameter 230 mm Bore diameter 22.23 mm Concre

1/2
Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

LUKAS-ERZETT A344032301213153 DiamantLD Multi S13 230 Diamond cutting disc Diameter 230 mm Bore diameter 22.23 mm Concrete 1 pc(s)

  • The professional disc for concrete and building materials

Technical specifications

  • Tool holder: Drilling
  • Tool holder dimensions 22.23 mm
  • V max. (m/s): 80
  • n max. (1/min): 6600
  • Tool form: Flat
  • Segment height 13 mm
  • Segment/cut width 2.6 mm
  • Stars: 3
  • Suitability stone, brick, aerated concrete: Well suitable
  • Suitability for concrete, reinforced concrete: Well suitable
  • Suitability granite: Well suited
  • Application separation: Well suited
  • Suitable for stone/building material: Well suitable
Product type

Diamond cutting disc

Thickness

2.6 mm

Material suitability

Concrete

Bore Ø

22.23 mm

Dim

(Ø) 230 mm

(Ø)

230 mm

Rotational speed (max.)

6600 U/min

Features

Diamond

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3442824 LUKAS-ERZETT A344032301213153 DiamantLD Multi S13 230 Diamond cutting disc Diameter 230 mm Bore diameter 22.23 mm Concre

Description

The professional disc for concrete and building materials
Can be used universally on standard angle grinders thanks to 22.23 mm bore
The toughest materials work with diamond, the toughest known material
Less vibration, high security and long life thanks to optimized segment geometry
Universally applicable with high working speed by new segment alloys
Suitable for all machines, such as petrol separator with 1" tool holder
This universal diamond cutting disc for road construction and the construction site is coated with synthetic diamonds and equipped with a new alloy. This allows universal separation of the toughest materials at high working speed. Thanks to optimized segment geometry and forged segments, not only the service life is increased, but also vibrations are reduced and safety improved. The sharp diamond cutting edges of the cutting wheel cut bricks, roofing tiles, masonry, aerated concrete, concrete products and other building materials without any problems. This cutting wheel is therefore the right tool for quick work on construction with clean cutting edges without chipping. Thanks to the 22.23 mm drill hole, it can be used universally on standard angle grinders.

This text is machine translated.

System requirements

  • Petrol separator

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)