• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT A344141801110013 DiamantTURBO S10 180 Diamond cutting disc Diameter 180 mm Bore diameter 22.23 mm Construct

1/2
Image similar
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Diamond cutting disc TURBO S10 for concrete/ construction material Ø 180 mm for angle grinder

  • The perfect disc for clean cutting in construction material or concrete

Technical specifications

  • Tool holder: Drilling
  • Tool holder dimensions 22.23 mm
  • V max. (m/s): 80
  • n max. (1/min): 8500
  • Tool form: Flat
  • Segment height 10 mm
  • Segment/cut width 2.2 mm
  • Stars: 2
  • Suitability stone, brick, aerated concrete: Well suitable
  • Suitability concrete, reinforced concrete: Suitable
  • Application separation: Well suited
  • Suitable for stone/building material: Well suitable
Product type

Diamond cutting disc

Thickness

2.2 mm

Material suitability

Construction materials

Bore Ø

22.23 mm

Dim

(Ø) 180 mm

(Ø)

180 mm

Rotational speed (max.)

8500 U/min

Features

Diamond

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3442842 LUKAS-ERZETT A344141801110013 DiamantTURBO S10 180 Diamond cutting disc Diameter 180 mm Bore diameter 22.23 mm Construct

Description

The perfect disc for clean cutting in construction material or concrete
Can be used universally on standard angle grinders thanks to 22.23 mm bore
Less vibration, high security and long life thanks to optimized segment geometry
Universally applicable with high working speed by new segment alloys
The toughest materials work with diamond, the toughest known material
This diamond cutting disc for reinforced concrete and construction materials is coated with synthetic diamonds and is equipped with a new alloy. This allows universal separation of the toughest materials at high working speed. Thanks to optimized segment geometry it not only increases the life span but also reduces vibrations and improves safety. The sharp diamond cutting edges of the cutting wheel cut bricks, roofing tiles, masonry, aerated concrete, concrete products and other building materials without any problems and offer a very good price-performance ratio. This cutting wheel is therefore the right tool for quick work on construction with clean cutting edges without chipping. Thanks to the 22.23 mm drill hole, it can be used universally on standard angle grinders.

This text is machine translated.

System requirements

  • Angle grinder

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)