• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT A344112301107013 DiamantFLIESE S7 230 Diamond cutting disc Diameter 230 mm Bore diameter 22.23 mm Ceramic 1

1/2
Image similar
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LUKAS-ERZETT A344112301107013 DiamantFLIESE S7 230 Diamond cutting disc Diameter 230 mm Bore diameter 22.23 mm Ceramic 1 pc(s)

  • Separate tiles and ceramics without any problems

Technical specifications

  • Tool holder: Drilling
  • Tool holder dimensions 22.23 mm
  • V max. (m/s): 80
  • n max. (1/min): 6600
  • Tool form: Flat
  • Segment height 7 mm
  • Segment/cut width 2 mm
  • Stars: 2
  • Suitability ceramic, tiles: Well suitable
  • Application separation: Well suited
  • Suitable for stone/building material: Well suitable
Product type

Diamond cutting disc

Thickness

2 mm

Material suitability

Ceramic

Bore Ø

22.23 mm

Dim

(Ø x H) 230 mm x 7 mm

(Ø)

230 mm

Rotational speed (max.)

6600 U/min

Height

7 mm

Features

Diamond

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3442831 LUKAS-ERZETT A344112301107013 DiamantFLIESE S7 230 Diamond cutting disc Diameter 230 mm Bore diameter 22.23 mm Ceramic 1

Description

Separate tiles and ceramics without any problems
Can be used universally on standard angle grinders thanks to 22.23 mm bore
The toughest materials work with diamond, the toughest known material
Less vibration, high security and long life thanks to optimized segment geometry
Universally applicable with high working speed by new segment alloys
Quality-tested: High safety through regular testing
This diamond cutting disc for tiles and ceramics is coated with synthetic diamonds and is provided with a new alloy. This allows universal separation of the toughest materials at high working speed. Thanks to optimized segment geometry it not only increases the life span but also reduces vibrations and improves safety. The sharp diamond cutting of the cutting wheel enables clean cuts in glazed ceramic. This cutting wheel is therefore the right tool for quick work on construction with clean cutting edges without chipping. Thanks to the 22.23 mm drill hole, it can be used universally on standard angle grinders. Regular tests ensure a high level of safety.

This text is machine translated.

System requirements

  • Angle grinder

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)