The turbo disc with the clean cut Can be used universally on standard angle grinders thanks to 22.23 mm bore Less vibration, high security and long life thanks to optimized segment geometry Universally applicable with high working speed by new segment alloys The toughest materials work with diamond, the toughest known material This diamond cutting disc is coated with synthetic diamonds and is equipped with a new alloy. This allows universal separation of the toughest materials at high working speed. Unlike segmented discs, this diamond cutting disc has a continuous cutting edge with a closed diamond coating on the entire disc circumference. The cutting wheel therefore works very evenly and develops less vibration and produces clean cut surfaces. The sharp diamond cutting edges of the cutting wheel cut bricks, roofing tiles, masonry, aerated concrete, concrete products and other building materials without any problems and offer optimum price-performance ratio. This cutting wheel is therefore the right tool for quick work on construction with clean cutting edges without chipping. Thanks to the 22.23 mm drill hole, it can be used universally on standard angle grinders.
This text is machine translated.
System requirements
Angle grinder
Description
The turbo disc with the clean cut Can be used universally on standard angle grinders thanks to 22.23 mm bore Less vibration, high security and long life thanks to optimized segment geometry Universally applicable with high working speed by new segment alloys The toughest materials work with diamond, the toughest known material This diamond cutting disc is coated with synthetic diamonds and is equipped with a new alloy. This allows universal separation of the toughest materials at high working speed. Unlike segmented discs, this diamond cutting disc has a continuous cutting edge with a closed diamond coating on the entire disc circumference. The cutting wheel therefore works very evenly and develops less vibration and produces clean cut surfaces. The sharp diamond cutting edges of the cutting wheel cut bricks, roofing tiles, masonry, aerated concrete, concrete products and other building materials without any problems and offer optimum price-performance ratio. This cutting wheel is therefore the right tool for quick work on construction with clean cutting edges without chipping. Thanks to the 22.23 mm drill hole, it can be used universally on standard angle grinders.
This text is machine translated.
System requirements
Angle grinder
What kind of Diamond Cutting Discs are you looking for?