• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT RU 1 50x25x15 SICDKL 24 A204300000122 Sharpening stone

1/2
Image similar
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 6.20 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sharpening stone RU 1 | 50x25x15 mm silicon carbide grain 24

  • Makes grinding and polishing pins ready to use quickly and easily again

Technical specifications

  • Safety standard EN 12413
  • Tool form: Slide stone
  • Grain size - FEPA 24
  • Abrasive: SiC dark
  • Hardness: O
  • Binding type: V ceramic binding
  • Binding: V23
  • Stars: 2
  • Suitability Steel and cast steel RM up to 800 N/mm²: Suitable
  • Suitability of alloyed, coated steels RM up to 1200: Suitable
  • Suitability for tool steels RM up to 1300 N/mm²: Suitable
  • Suitability rust, acid, heat-resistant. Suitable cast steel
  • Suitability cast iron: Suitable
  • Suitability Glass, ceramic, hard metal: Well suitable
  • Application Precision machining: Well suited
  • Suitable for steel: Suitable
  • Suitable for Inox/Steel
  • Suitable for cast: Well suited
  • Suitable for Aluminium: Suitable
Product type

Sharpening stone

Grit size

24

Dim

(L x W) 50 mm x 25 mm

Length

50 mm

Width

25 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3440922 LUKAS-ERZETT RU 1 50x25x15 SICDKL 24 A204300000122 Sharpening stone

Description

Makes grinding and polishing pins ready to use quickly and easily again
Quality-tested: High safety through regular testing
High hardness and sharpness for long durability
Open the surface
Also approved for air and space travel thanks to cool cut and low spark flight
Sharpen
Quickly and optimally rotary and bound grinding tools can be made ready for use again
Also efficiently splints even harder materials
Profile
The very sharp and splinter grinding grain of this sliding stone is optimally used in hard ceramic binding. So you can make all grinding and polishing pins ready to use again very quickly. The slide stone is best suitable for profiling, sharpening, opening the pores and pulling out bound grinding and polishing tools. Its cool cut and low flying sparks make this tool with silicon carbide even approved for air and space travel. Even hard materials such as stone, glass and high-alloy materials can be processed efficiently and the hard and sharp abrasive grain ensures a long service life. Regular tests guarantee a high level of safety and tested quality.

This text is machine translated.

System requirements

  • Manual insert

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)