• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lumberg 1636 01 Low power connector Plug, straight 2.35 mm 0.7 mm 1 pc(s)

Product type
Low power connector
Connector type
Plug, straight
Nominal current - rounded value
2 A
Outside Ø
2.35 mm
Inside diameter
0.7 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.49 / piece)
€ 4.19
-17 %
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lumberg 1636 01 Low power connector Plug, straight 2.35 mm 0.7 mm 1 pc(s)

  • 2.35 mm
  • 0.7 mm

Technical specifications

Product type

Low power connector

Nominal current

2 A

Connector type

Plug, straight

Nominal current - rounded value

2 A

Outside Ø

2.35 mm

Inside diameter

0.7 mm

Connection

Soldering

Nominal voltage

12 V DC

Content

1 pc(s)

Manufacturer part #

1636 01

Type

1636 01

Bend relief

Yes

RoHS-compliant
Temperature range

-20 - +70 °C

Type

Straight with kink-protection

Outside Ø

2.35 mm

Nominal voltage (details)

12 V DC

Nominal current (details)

2 A

Connection

Soldering

Documents & Downloads

Datasheet

Datasheet 738791 Lumberg 1636 01 Low power connector Plug, straight 2.35 mm 0.7 mm 1 pc(s)

What kind of ELV Connectors are you looking for?