

Low power connector
0.5 A
Plug, right angle
500 mA
5.5 mm
2.1 mm
Soldering
12 V DC
1 pc(s)
NES/J 21 W
NES/J 21 W
No
-20 - +70 °C
Angled
5.5 mm
12 V DC
0.5 A
Soldering
Datasheet 738635 Lumberg NES/J 21 W Low power connector Plug, right angle 5.5 mm 2.1 mm 1 pc(s)
The necessary accessories are required to use the article as described.