• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lumberg XNES/J 210 Low power connector Plug, straight 5.5 mm 2.1 mm 1 pc(s)

Product type
Low power connector
Connector type
Plug, straight
Nominal current - rounded value
500 mA
Outside Ø
5.5 mm
Inside diameter
2.1 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.96 / piece)
€ 2.19
-56 %
€ 0.96
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lumberg XNES/J 210 Low power connector Plug, straight 5.5 mm 2.1 mm 1 pc(s)

  • 5.5 mm
  • 2.1 mm

Technical specifications

Product type

Low power connector

Nominal current

0.5 A

Connector type

Plug, straight

Nominal current - rounded value

500 mA

Outside Ø

5.5 mm

Inside diameter

2.1 mm

Connection

Soldering

Nominal voltage

12 V DC

Content

1 pc(s)

Manufacturer part #

XNES/J 210

Type

XNES/J 210

Bend relief

Yes

Temperature range

-20 - +70 °C

Type

Especially with bending protection

Outside Ø

5.5 mm

Nominal voltage (details)

12 V DC

Nominal current (details)

0.5 A

Connection

Soldering

Documents & Downloads

Datasheet

Datasheet 738688 Lumberg XNES/J 210 Low power connector Plug, straight 5.5 mm 2.1 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 738688 Lumberg XNES/J 210 Low power connector Plug, straight 5.5 mm 2.1 mm 1 pc(s)

What kind of ELV Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)