• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lumberg 1636 07 Low power connector Plug, straight 5.6 mm 0.9 mm 1 pc(s)

Image similar
Product type
Low power connector
Connector type
Plug, straight
Nominal current - rounded value
10 A
Outside Ø
5.6 mm
Inside diameter
0.9 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.49 / piece)
€ 7.99
-19 %
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • 5.6 mm
  • 0.9 mm

Technical specifications

Product type

Low power connector

Nominal current

10 A

Connector type

Plug, straight

Nominal current - rounded value

10 A

Outside Ø

5.6 mm

Inside diameter

0.9 mm

Connection

Soldering

Nominal voltage

24 V DC

Content

1 pc(s)

Manufacturer part #

1636 07

Type

1636 07

Bend relief

Yes

Temperature range

-20 - +70 °C

Connection

Soldering

Documents & Downloads

Datasheet

Datasheet 1461652 Lumberg 1636 07 Low power connector Plug, straight 5.6 mm 0.9 mm 1 pc(s)

What kind of ELV Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.