• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lütze LCIS-WPT3LA-0819-62-S 750819.0000 ATA 1 pc(s)

Product type
ATA
Type
LCIS-WPT3LA-0819-62-S
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Type

LCIS-WPT3LA-0819-62-S

Product type

ATA

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3862206 Lütze LCIS-WPT3LA-0819-62-S 750819.0000 ATA 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3862206 Lütze LCIS-WPT3LA-0819-62-S 750819.0000 ATA 1 pc(s)

Information

Information 3862206 Lütze LCIS-WPT3LA-0819-62-S 750819.0000 ATA 1 pc(s)

Description

Interface technology; LCIS temperature/analogue converter; input: PT100, 2-wire/3-wire; output: 0–10 V / 0–20 mA / 4–20 mA; isolation: 2.5 kV, 2-way isolation

This text is machine translated.

What kind of Transducers (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)