• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MAKERFACTORY MF-4838298 Sensor module 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

KAPAZITIVER SENSOR

  • Ein Kapazitiver Sensor ist einen Berührungssensor, der wenig oder keine Kraft braucht, um aktiviert zu werden. Erfasst kapazitiven körperlichen Kontakt, erzeugt Analogspannung.

Technical specifications

  • Anschluss: 3 Pins, GND - VCC - Signal • Spannung: 3 bis 5 VDC • Abmessungen: 30 x 16 x 6 mm • Gewicht: 5 g
Product type

Sensor module

Content

1 pc(s)

Interfaces

Terminals

Length

28 mm

Width

15 mm

I/O number

1

Compatible with

Arduino

Arduino UNO

Fayaduino

Freeduino

Seeeduino

Seeeduino ADK

pcDuino

Input voltage (max.)

5 V

Input voltage (min.)

3 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1612766 MAKERFACTORY MF-4838298 Sensor module 1 pc(s)

Description

A capacitive sensor is a contact sensor, little or no force needs to be activated. Records capacitive physical contact, creates analog voltage.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.