• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MAKERFACTORY MF-6402108 Acceleration sensor 1 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Maker Factory Digital 3-axis acceleration sensor-MMA 8452 Q

  • Two programmable interrupt pins for six interrupt sources
  • Three embedded channels for motion detection
  • Orientation (portrait/landscape) with the hysteresis

Technical specifications

Product type

Acceleration sensor

Content

1 pc(s)

Interfaces

Terminals

Compatible with

Arduino

Arduino UNO

Fayaduino

Freeduino

Seeeduino

Seeeduino ADK

pcDuino

Input voltage (max.)

3.6 V

Input voltage (min.)

1.95 V

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2134036 MAKERFACTORY MF-6402108 Acceleration sensor 1 pc(s)

Description

The MMA 8452 Q is an intelligent, powerful, three-axle, capacitive MEMS acceleration sensor with 12-bit resolution. This acceleration sensor is equipped with embedded functions with flexible user programmable options, can be configured for two interrupt pins. Embedded interrupt functions enable total power savings, the host processor which prevent data continuously to the query. The acceleration sensor has freely selectable volumes of ±2g/±4 g/± 8 g with high pass filtered data as well as unfiltered data in real time. 

This text is machine translated.

Features

  • ± 2 g/± 4 g/± 8 g dynamically selectable volumes
  • Output data rates (ODR) of 1.56 Hz to 800 Hz
  • 12-bit and 8-bit digital output; I2C digital output interface (works at 2.25 MHz with 4.7 kO pull-up)
  • High-pass filter data in real time available

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.