• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MAKERFACTORY MF-6402111 Pushbutton 1 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Maker Factory pressure switch (2-piece) - compatible with Arduino ®

  • voltage: 5 VDC

Technical specifications

Product type

Pushbutton

Content

1 pc(s)

Interfaces

Terminals

Compatible with

Arduino

Arduino UNO

Fayaduino

Freeduino

Seeeduino

Seeeduino ADK

pcDuino

Input voltage (max.)

5 V

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2134037 MAKERFACTORY MF-6402111 Pushbutton 1 pc(s)

Description

The module is push-button with a 10K pull-up resistor.

This text is machine translated.

Features

  • The module is push button with a 10K pull-up resistor
  • When the button is pushed, the module outputs a high level signal

Scope of delivery

  • 2 x Tactile switch module
  • Downloadable hint sheet

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.