• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MAKERFACTORY MF-6402120 IR transmitter 1 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Maker FACTORY IR transmitter (2-piece) - compatible with Arduino ®

  • max. current: 20 mA
  • connection: 3 pins, + (middle pin, not used), - (ground) and S (signal)
  • output (S): Schmitt Trigger, Active Low

Technical specifications

Product type

IR transmitter

Content

1 pc(s)

Interfaces

Terminals

Length

35 mm

Width

14 mm

Compatible with

Arduino

Arduino UNO

Fayaduino

Freeduino

Seeeduino

Seeeduino ADK

pcDuino

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2134040 MAKERFACTORY MF-6402120 IR transmitter 1 pc(s)

Description

This module can be used to send data via IR light. Is often used in remote controls are used.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.