• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MAKERFACTORY MF-6402132 Sensor 1 pc(s)

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.89 / piece)
€ 4.89
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Maker Factory Soil Moisture Sensor + Water level sensor - compatible with Arduino ®

  • voltage: 5 VDC

Technical specifications

Product type

Sensor

Content

1 pc(s)

Interfaces

Terminals

Compatible with

Arduino

Arduino UNO

Fayaduino

Freeduino

Seeeduino

Seeeduino ADK

pcDuino

Input voltage (max.)

5 V

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2134044 MAKERFACTORY MF-6402132 Sensor 1 pc(s)

Description

Contains a moisture sensor for the floor and a sensor for the water level. The sensor parts covered with water, then an analog value at the "SIG" connection.

This text is machine translated.

Features

  • Contains a moisture sensor for the floor and a sensor for the water level
  • The sensor parts covered with water, then an analog value at the "SIG" connection
  • Water level sensor:
  • Communicates water levels through an analog signal
  • Soil Moisture Sensor:
  • Communicates moisture levels in soil through an analog signal.
  • Sensor pads (spikes) act as a variable resistor
  • More moisture there is, the better the conductivity and the higher the output signal value

Scope of delivery

  • Soil moisture sensor
  • Water level sensor
  • Downloadable hint sheet

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.