• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MAKERFACTORY MF-6402123 Electric motor 1 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Maker Factory Mini Servo - analogue 9 g

  • voltage: 4.8 to 6 VDC
  • speed: 0.09 sec. for 60° at 6 V
  • torque: 1.4 kg.cm at 6 V

Technical specifications

Product type

Electric motor

Content

1 pc(s)

Interfaces

Terminals

Compatible with

Arduino

Arduino UNO

Fayaduino

Freeduino

Seeeduino

Seeeduino ADK

pcDuino

Input voltage (max.)

6 V

Input voltage (min.)

4.8 V

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2134041 MAKERFACTORY MF-6402123 Electric motor 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.