• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MAKERFACTORY MF-6402114 Temperature sensor 1 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Maker factory analog temperature sensor (2-piece) - compatible with Arduino ®

  • NTC type: NTC-MF52 3950
  • temperature range: -55 °C to 125 °C
  • accuracy: +/- 0.5 °C

Technical specifications

Product type

Temperature sensor

Content

1 pc(s)

Interfaces

Terminals

Compatible with

Arduino

Arduino UNO

Fayaduino

Freeduino

Seeeduino

Seeeduino ADK

pcDuino

Input voltage (max.)

5 V

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2134038 MAKERFACTORY MF-6402114 Temperature sensor 1 pc(s)

Description

A thermistor is a variable electrical resistance, its value changes with the temperature reproducible.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.