• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MAKERFACTORY MF-4838301 LED module 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RGB LED-MODUL (2-tlg.) - KOMPATIBEL MIT ARDUINO®

  • RGB LED-Modul mit Widerständen mit Strombegrenzung.

Technical specifications

  • Frequenz: 2.45 GHz • asynchrone Geschwindigkeit: max.  2.1 Mbps • Sicherheit: Authentifizierung • Profil: Bluetooth Serial Port • Stromversorgung: + 3.3 VDC • Betriebstemperatur: max.  60 °C
Product type

LED module

Content

1 pc(s)

Interfaces

Terminals

Compatible with

Arduino

Arduino UNO

Fayaduino

Freeduino

Seeeduino

Seeeduino ADK

pcDuino

Input voltage (max.)

5 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1612767 MAKERFACTORY MF-4838301 LED module 1 pc(s)

Description

RGB LED module with resistors with current limitation.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.