• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 191G44-4 191G44-4 Guide rail

EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Guide rail

Weight

608 g

Chain pitch

0,325" (8,25 mm)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3434617 Makita 191G44-4 191G44-4 Guide rail

Description

The 33 cm long saw rail has a riveted 10-toothed reversing star on the tip. The track groove width is 1.5 mm and is suitable for chains with a division of 0,325. For chain saws with A095 mounting plate

This text is machine translated.

What kind of Chainsaw & Branch Pruner Spares are you looking for?

More interesting products

(*All information is plus legal VAT)