
1/25
Cordless drill
18 V
Li-ion
2
0 - 500 / 1700 U/min
hart 40 Nm
soft 25 Nm
20
36 mm
1/2"-20 UNF
1,5 - 13 mm
brushless
2-speed
1.6 kg
incl. rechargeable battery
81 mm
232 mm
150 mm
(L x W x H) 150 x 81 x 232 mm
rechargeable
yes
Datasheet 2483256 Makita DDF487RAJ DDF487RAJ Cordless drill 18 V Li-ion brushless
User & Safety Instructions 2483256 Makita DDF487RAJ DDF487RAJ Cordless drill 18 V Li-ion brushless
€ 388.47*
The necessary accessories are required to use the article as described.