• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DF333DSAE DF333DSAE Cordless drill 12 V 2 Ah Li-ion incl. spare battery, incl. case

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

61 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Akku-Bohrschauber DF 333 DSAE

  • 12 V/2 Ah Li-ion battery
  • Torque (max.) (details) (Soft/hard) 14/30 Nm
  • Torque levels 20+1

Technical specifications

Product type

Cordless drill

Type

DF 333 DSAE

Voltage

12 V

Capacity (mAh, Ah)

2 Ah

Technology

Li-ion

No. of power packs included

2

Idle speed (details)

(1st/2nd Gear) 0 - 450/0 - 1700 U/min

Max. torque

(Soft/hard) 14/30 Nm

Torque levels

20+1

Max. drill diameter

(Wood/Steel) 21/10 mm

Tool holder

Keyless drill chuck

Drill chuck clamping range

0,8 - 10 mm

Features

incl. spare battery

incl. case

Transmission type

2-speed

Weight

1.3 kg

Weight, information

incl. rechargeable battery

Width

212 mm

Height

66 mm

Length

179 mm

Dim

(L x W x H) 179 x 212 x 66 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2108471 Makita DF333DSAE DF333DSAE Cordless drill 12 V 2 Ah Li-ion incl. spare battery, incl. case

Description

Features

  • Forward/reverse action
  • Li-ion technology
  • Battery indicator
  • Built-in LED light
  • Motor brake
  • 2-speed metal planetary gears
  • Handle with soft grip cover.
  • This text is machine translated.

Scope of delivery

  • 2 x Li-ion battery-BL 1021 Lipo 12 V/2 Ah
  • Charging device DC10SB
  • PH bit 2 x 50
  • Carrying case

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 204.56*

More interesting products

(*All information is plus legal VAT)