• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DFS250Z DFS250Z Cordless dry wall screwdriver 18 V Li-ion w/o battery

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Quick battery power screwdriver DFS 250 Z without rechargeable battery

  • 18 V/ Li-ion battery
  • Screw Ø (max.) (details) 5 mm

Technical specifications

Product type

Cordless dry wall screwdriver

Type

DFS 250 Z

Voltage

18 V

Technology

Li-ion

No. of power packs included

0

Idle speed (details)

0 - 2500 U/min

Max. screw Ø

5 mm

Tool holder

1/4" (6.3 mm)

Features

w/o battery

Transmission type

1-speed

Weight

1000 g

Width

79 mm

Height

259 mm

Length

259 mm

Dim

(L x W x H) 259 x 79 x 259 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1719674 Makita DFS250Z DFS250Z Cordless dry wall screwdriver 18 V Li-ion w/o battery

Description

Quick battery power screwdriver with Push & drive technology for a longer battery performance: Only When affixing the brushless motor starts the screw-in process.

This text is machine translated.

Features

  • Forward/reverse action
  • Li-Ion technology
  • Push & Drive Technology
  • Brushless motor
  • Adjustable depth stop
  • Built-in LED light
  • Belt clip.

Scope of delivery

  • Magnetic holder 1/4" 60 mm
  • 2 x PH bit 2 x 25 mm.

Hints

Battery and charger not included. Please order separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 264.56*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)