• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DHR182ZU SDS-Plus-Cordless hammer drill combo 18 V Li-ion

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Makita DHR182ZU SDS-Plus-Cordless hammer drill combo 18 V Li-ion

  • 18 V
  • Impact (max.) 1.2 J
  • Max. drill bit Ø 10 mm, 13 mm, 17 mm

Technical specifications

  • Weight without battery pack: 2.6 kg
Product type

Cordless hammer drill combo

Voltage

18 V

Technology

Li-ion

Operating voltage

18 V

Rotational speed range

1350 U/min

Blow count (max.)

5000 /min

Impact (max.)

1.2 J

Max. drill diameter

10 mm

13 mm

17 mm

Tool holder

SDS-Plus

Weight

3.2 kg

Weight, information

incl. rechargeable battery

Length

301 mm

Width

82 mm

Height

285 mm

Dim

(L x W x H) 301 x 82 x 285 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2316891 Makita DHR182ZU SDS-Plus-Cordless hammer drill combo 18 V Li-ion

Description

Powerful battery combination hammer with SDS-PLUS mounting and the Auto-start wireless system. Suitable for drilling, hammer drilling and chiseling. The single impact strength reaches up to 1.7 joules, in concrete the drilling capacity is up to 18 mm. AWS adapter included.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 523.77*

More interesting products

(*All information is plus legal VAT)