• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DJR183Z Cordless recipro saw DJR183Z w/o battery 18 V

1/27
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Max. Cutting power tube: 50 mm
  • Dimensions (L x W x H) 392 x 81 x 209 mm
Product type

Cordless recipro saw

Features

w/o battery

Battery voltage

18 V

Number of strokes (max.)

3000 /min

Upstroke (max.)

13 mm

Cutting depth (max.) (wood)

50 mm

Saw blade length

100 mm

Number of cogs

18

Cable length

0 cm

Content

1 pc(s)

Weight

1.7

Technology

Li-ion

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1719680 Makita DJR183Z Cordless recipro saw DJR183Z w/o battery 18 V

Description

Features

  • Two different insertion into the age for more flexibility in handling
  • Adjustable guide shoe
  • Tool-free change of saw blades
  • With LED work light
  • Motor braking.
  • This text is machine translated.

Scope of delivery

  • Reciproblatt BIM 100/18 Z
  • Reciproblatt BIM 100/6 E.

Hints

Battery and charger not included. Please order separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 169.76*

What kind of Recipro Saws are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)