• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DJR186ZK Cordless recipro saw DJR186ZK w/o battery 18 V

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Akku-Reciprosage DJR 186 ZK without battery

  • 18 V
  • strokes (max.): 2800/min
  • Upstroke (max.): 32 mm

Technical specifications

  • Max. Cutting depth: (tube) 130 mm
Product type

Cordless recipro saw

Features

w/o battery

Battery voltage

18 V

Number of strokes (max.)

2800 /min

Upstroke (max.)

32 mm

Cutting depth (max.) (wood)

255 mm

Cable length

0 cm

Operating voltage

18 V

Content

1 pc(s)

Weight

3.5 kg

No. of power packs included

0

Technology

Li-ion

Height

223 mm

Length

486 mm

Width

81 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1437869 Makita DJR186ZK Cordless recipro saw DJR186ZK w/o battery 18 V

Description

Features

  • Adjustable guide shoe
  • Tool-free change of saw blades
  • Effective dust protection
  • motor brake.

Scope of delivery

  • Reciproblatt BIM 130/6, 4E.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 239.76*

What kind of Recipro Saws are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)