• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DJR188Z Cordless recipro saw DJR188Z w/o battery 18 V

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Akku-Reciprosage DJR 188 Z

  • 18 V
  • strokes (max.): 3000/min
  • Upstroke (max.): 20 mm

Technical specifications

  • Dimensions: (L x W x H): 316 x 81 x 222 mm
  • Sound pressure level: 83 dB(A)
  • sound power level: 94 dB(A)
  • Max. Cutting depth: (pipe/Wood 90°): 130/255 mm
Product type

Cordless recipro saw

Features

w/o battery

Battery voltage

18 V

Number of strokes (max.)

3000 /min

Upstroke (max.)

20 mm

Cutting depth (max.) (wood)

255 mm

Cutting depth (max.) (steel)

130 mm

Cable length

0 mm

Operating voltage

18 V

Content

1 pc(s)

Weight

2.9 kg

Weight, information

without rechargeable battery

Technology

Li-ion

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1663601 Makita DJR188Z Cordless recipro saw DJR188Z w/o battery 18 V

Description

Akku-Reciprosage DJR 188Z with brushless motor and Xtreme Protect Technology (XPT) - optimum protection against dust and water spray even under tough conditions. Vertically arranged crank mechanism, thus faster reverse movement of the lift link.

Features

  • Lithium-ion technology
  • Brushless motor
  • Tool-free change of saw blades
  • Reinforced guide shoe
  • Highly luminous LED to glow function
  • Xtreme Protect Technology (XPT).

Scope of delivery

  • Reciproblatt TC 152/8 T.

Hints

Battery and charger not included. Please order separately. This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 264.76*

What kind of Recipro Saws are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)