• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DML818 Makita battery inspection lamp 18V DML818 2021 Energy Efficiency Class n.rel.

1/3
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 259.00 / piece)
€ 259.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cordless work light

Bulb type

LED (monochrome)

5000 K

n.rel.

Dim

(L x W x H) 200 cm x 150 mm x 150 mm (folded)

Illuminance

2000 lx

Yes

Weight

1.1 kg

Total luminous flux

1700 lm

Dim. (add. text)

folded

Width

150 mm

Height

150 mm

Length

200 cm

Power supply (LOV)

rechargeable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3432334 Makita DML818 Makita battery inspection lamp 18V DML818 2021 Energy Efficiency Class n.rel.

Description

Folding LED torch with telescopic holder. The foldable LED rod lamp can be operated with 18V LXT batteries. 3 lighting modes with memory function and 3 brightness levels (1,700 / 800 / 400 lumens). By rotating the LED light, you can select from 7 light angles. Including telescopic holder (1,130 - 1,900 mm), upper retaining hook and 3 belt holes for several mounting and hanging options.

This text is machine translated.

Hints

Battery not included in the delivery.

What kind of Workshop Lighting & Illuminated Magnifiers are you looking for?

More interesting products

(*All information is plus legal VAT)