
Highlights & Details
Cordless construction site radio DMR115
- With subwoofer on the bottom of the casing as well as mid and high tone loudspeakers The sides for rich and clear sound
- Best hi-fi sound through predefined equalizer settings for 7 different music genres
- With Bluetooth 5.0
- Suitable for receiving DAB, DAB+ and FM
- One Aux port for MP3 compatibility and one USB port around your mobile device to be loaded
- Can be operated with all Makita Li-Ion slide batteries 10.8 - 18 V, but not with maktec or G-series batteries
- A power supply unit is supplied for permanent power supply (Does not charge the batteries)
- Transmitter precisely adjustable via digital, large-area display
- Housing in robust construction site design
- With splash protection up to protection class IP65
- The ideal companion on the construction site
Technical specifications
- Product type
Workplace radio
- Tuner
DAB
DAB+
- hifi functions
AUX
Bluetooth
USB
- Features
splashproof
shockproof
- Dim
(W x H x D) 164 x 295 x 268 mm
- Interfaces (output)
Audio line out
USB
- Interfaces (input)
Bluetooth
- Power supply (LOV)
mains-powered
rechargeable
- Power supply
PSU (included)
Li-ion rechargeable battery (optional)
- Factory colour
Turquoise
Black
Silver
- Width
164 mm
- Height
295 mm
- Depth
268 mm
- Weight
5.5 kg
- Wireless charging
No
- Cable length
0 mm
- Version
Connection cable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2315641 Makita DMR115 Workplace radio DAB, DAB+ AUX, Bluetooth, USB splashproof, shockproof Turquoise, Black, Silver
User & Safety Instructions
User & Safety Instructions 2315641 Makita DMR115 Workplace radio DAB, DAB+ AUX, Bluetooth, USB splashproof, shockproof Turquoise, Black, Silver
Description
This text is machine translated.
Scope of delivery
- Power supply unit
Frequently Bought Together
(*All information is plus legal VAT)€ 339.97*
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































