• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DUP180Z DUP180Z Lopper

1/14
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 885.00 / piece)
€ 885.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Makita DUP180Z DUP180Z Lopper

  • Up to 8,000 cuts per battery charge with BL1860B
  • External oil filling facility without removing the knives
  • Very light and handy, as the battery can be worn separately comfortably on the belt
  • Brushless, maintenance-free and durable motor
  • XPT- Extreme Protection Technology. Optimal protection against dust and water spray even under harsh conditions

Technical specifications

Product type

Lopper

Features

Battery-powered

w/o battery

Cut width

30 mm

Dim

(L x W x H) 295 x 40 x 105 mm

Length

295 mm

Width

40 mm

Height

105 mm

Weight

0.68 kg

Battery voltage

18 V

No. of power packs included

0

Power supply (LOV)

rechargeable

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3064981 Makita DUP180Z DUP180Z Lopper

Description

Handy 18 V battery-operated branch shears for wine and fruit construction with 185 N for branches up to a diameter of 30 mm. Suitable for precision work, for example. In wine and fruit growing. During operation, the battery is in a supplied belt holster; only the scissors must be held in place.

This text is machine translated.

Scope of delivery

  • 162C23-5 belt holster
  • 182470-6 oil
  • 1912E4-1 grinding stone
  • 782212-4 socket wrench SW13
  • 783202-0 Allen keys 4 mm
  • 783208-8 Allen keys 2.5 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)